

V130LA1P | |
---|---|
cms-digikey-product-number | F3001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | V130LA1P |
cms-description | VARISTOR 220V 1.2KA DISC 7MM |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 175 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 180 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 4,35300 Kč | 43,53 Kč |
25 | 3,87440 Kč | 96,86 Kč |
100 | 3,33700 Kč | 333,70 Kč |
250 | 3,08200 Kč | 770,50 Kč |
500 | 2,92828 Kč | 1 464,14 Kč |
1 500 | 2,73789 Kč | 4 106,84 Kč |
3 000 | 2,64472 Kč | 7 934,16 Kč |
6 000 | 2,56803 Kč | 15 408,18 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |