12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
V12ZA2P
Building Automation – Protect/Sense/Control

V12ZA2P

DigiKey Part Number
F3359-ND
Manufacturer
Manufacturer Product Number
V12ZA2P
Description
VARISTOR 12.5V 250A DISC 10MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.5 V 250 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
V12ZA2P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
6 V
Maximum DC Volts
8 V
Varistor Voltage (Min)
9 V
Varistor Voltage (Typ)
12.5 V
Varistor Voltage (Max)
16 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
6100 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,08900 Kč60,89 Kč
255,44280 Kč136,07 Kč
1004,72250 Kč472,25 Kč
2504,37768 Kč1 094,42 Kč
5004,16978 Kč2 084,89 Kč
1 0003,99907 Kč3 999,07 Kč
3 0003,78797 Kč11 363,91 Kč
5 0003,70993 Kč18 549,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč