


V12MLA0805LNH | |
|---|---|
DigiKey Part Number | F3816TR-ND - Tape & Reel (TR) F3816CT-ND - Cut Tape (CT) F3816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V12MLA0805LNH |
Description | VARISTOR 16.25V 40A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 9 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 14 V | |
Varistor Voltage (Typ) | 16.25 V | |
Varistor Voltage (Max) | 18.5 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 25 | 5,15320 Kč | 128,83 Kč |
| 100 | 4,45630 Kč | 445,63 Kč |
| 250 | 4,12244 Kč | 1 030,61 Kč |
| 500 | 3,92204 Kč | 1 961,02 Kč |
| 1 000 | 3,75700 Kč | 3 757,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,06278 Kč | 7 656,95 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


