Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V120ZS05PX2855 | |
|---|---|
DigiKey Part Number | V120ZS05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V120ZS05PX2855 |
Description | VARISTOR 120V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 102 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 400 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,88460 Kč | 28 846,00 Kč |
| Unit Price without VAT: | 2,88460 Kč |
|---|---|
| Unit Price with VAT: | 3,49037 Kč |



