V120ZA20PX1347 | |
---|---|
DigiKey Part Number | V120ZA20PX1347-ND |
Manufacturer | |
Manufacturer Product Number | V120ZA20PX1347 |
Description | VARISTOR 120V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 102 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 6.5 kA | |
Energy | 33J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 8,09575 Kč | 9 714,90 Kč |
Unit Price without VAT: | 8,09575 Kč |
---|---|
Unit Price with VAT: | 9,79586 Kč |