


V120MLA1210NH | |
|---|---|
DigiKey Part Number | F3831TR-ND - Tape & Reel (TR) F3831CT-ND - Cut Tape (CT) F3831DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V120MLA1210NH |
Description | VARISTOR 150V 125A 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 V 125 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V120MLA1210NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 107 V | |
Maximum DC Volts | 120 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 125 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 100 | 16,28810 Kč | 1 628,81 Kč |
| 250 | 15,27900 Kč | 3 819,75 Kč |
| 500 | 14,67004 Kč | 7 335,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,03017 Kč | 12 030,17 Kč |
| 2 000 | 11,68004 Kč | 23 360,08 Kč |
| 3 000 | 11,50459 Kč | 34 513,77 Kč |
| 5 000 | 11,44391 Kč | 57 219,55 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

