


V120CH8T | |
|---|---|
DigiKey Part Number | F3460TR-ND - Tape & Reel (TR) F3460CT-ND - Cut Tape (CT) F3460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V120CH8T |
Description | VARISTOR 120V 250A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 V 250 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 102 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 250 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,81700 Kč | 218,17 Kč |
| 25 | 19,77160 Kč | 494,29 Kč |
| 100 | 17,51860 Kč | 1 751,86 Kč |
| 250 | 16,44480 Kč | 4 111,20 Kč |
| 500 | 15,79722 Kč | 7 898,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,96018 Kč | 12 960,18 Kč |
| 2 000 | 12,58778 Kč | 25 175,56 Kč |
| 3 000 | 12,40128 Kč | 37 203,84 Kč |
| 5 000 | 12,35993 Kč | 61 799,65 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

