
V11X320E | |
|---|---|
DigiKey Part Number | 18-V11X320E-ND |
Manufacturer | |
Manufacturer Product Number | V11X320E |
Description | VARISTOR 510V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 410 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 6 kA | |
Energy | 136J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 320 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,90000 Kč | 59,00 Kč |
| 25 | 5,25800 Kč | 131,45 Kč |
| 100 | 4,55870 Kč | 455,87 Kč |
| 250 | 4,22564 Kč | 1 056,41 Kč |
| 600 | 3,97702 Kč | 2 386,21 Kč |
| 1 200 | 3,81953 Kč | 4 583,44 Kč |
| 3 000 | 3,65323 Kč | 10 959,69 Kč |
| 5 400 | 3,56702 Kč | 19 261,91 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

