
V11X140E | |
|---|---|
DigiKey Part Number | 18-V11X140E-ND |
Manufacturer | |
Manufacturer Product Number | V11X140E |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 660 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,77700 Kč | 57,77 Kč |
| 25 | 5,15560 Kč | 128,89 Kč |
| 100 | 4,46520 Kč | 446,52 Kč |
| 250 | 4,13688 Kč | 1 034,22 Kč |
| 800 | 3,82594 Kč | 3 060,75 Kč |
| 1 600 | 3,68334 Kč | 5 893,34 Kč |
| 3 200 | 3,56597 Kč | 11 411,10 Kč |
| 5 600 | 3,48648 Kč | 19 524,29 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |

