
V10X330E | |
|---|---|
DigiKey Part Number | 18-V10X330E-ND |
Manufacturer | |
Manufacturer Product Number | V10X330E |
Description | VARISTOR 530V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 530 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 330 V | |
Maximum DC Volts | 435 V | |
Varistor Voltage (Min) | 477 V | |
Varistor Voltage (Typ) | 530 V | |
Varistor Voltage (Max) | 583 V | |
Current - Surge | 4.5 kA | |
Energy | 84J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,71100 Kč | 57,11 Kč |
| 25 | 5,09840 Kč | 127,46 Kč |
| 100 | 4,42010 Kč | 442,01 Kč |
| 250 | 4,09376 Kč | 1 023,44 Kč |
| 700 | 3,81534 Kč | 2 670,74 Kč |
| 1 400 | 3,66865 Kč | 5 136,11 Kč |
| 2 800 | 3,54769 Kč | 9 933,53 Kč |
| 5 600 | 3,44817 Kč | 19 309,75 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

