
V10X300E | |
|---|---|
DigiKey Part Number | 18-V10X300E-ND |
Manufacturer | |
Manufacturer Product Number | V10X300E |
Description | VARISTOR 470V 4.5KA DISC 12.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 4.5 kA | |
Energy | 76J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 12.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82960 Kč | 120,74 Kč |
| 100 | 4,18280 Kč | 418,28 Kč |
| 250 | 3,87204 Kč | 968,01 Kč |
| 700 | 3,60686 Kč | 2 524,80 Kč |
| 1 400 | 3,46662 Kč | 4 853,27 Kč |
| 2 800 | 3,35128 Kč | 9 383,58 Kč |
| 5 600 | 3,25634 Kč | 18 235,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

