


V10H150P | |
|---|---|
DigiKey Part Number | F7733-ND |
Manufacturer | |
Manufacturer Product Number | V10H150P |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 3.5 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 360 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,92400 Kč | 89,24 Kč |
| 25 | 8,01280 Kč | 200,32 Kč |
| 100 | 7,00700 Kč | 700,70 Kč |
| 250 | 6,52448 Kč | 1 631,12 Kč |
| 600 | 6,16642 Kč | 3 699,85 Kč |
| 1 200 | 5,93928 Kč | 7 127,14 Kč |
| 3 000 | 5,69942 Kč | 17 098,26 Kč |
| 5 400 | 5,57505 Kč | 30 105,27 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |



