


V10E320PL1T7 | |
|---|---|
DigiKey Part Number | 18-V10E320PL1T7TR-ND - Tape & Reel (TR) 18-V10E320PL1T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V10E320PL1T7 |
Description | VARISTOR 510V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 420 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 3.5 kA | |
Energy | 67J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 170 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,99000 Kč | 9,99 Kč |
| 10 | 6,97000 Kč | 69,70 Kč |
| 25 | 6,22520 Kč | 155,63 Kč |
| 100 | 5,40330 Kč | 540,33 Kč |
| 250 | 5,01260 Kč | 1 253,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,29852 Kč | 2 149,26 Kč |
| 1 000 | 4,12375 Kč | 4 123,75 Kč |
| 1 500 | 4,03609 Kč | 6 054,13 Kč |
| 2 500 | 3,93899 Kč | 9 847,48 Kč |
| 3 500 | 3,88228 Kč | 13 587,98 Kč |
| 5 000 | 3,82768 Kč | 19 138,40 Kč |
| 12 500 | 3,76848 Kč | 47 106,00 Kč |
| Unit Price without VAT: | 9,99000 Kč |
|---|---|
| Unit Price with VAT: | 12,08790 Kč |

