


V10E25P | |
|---|---|
DigiKey Part Number | F6211-ND |
Manufacturer | |
Manufacturer Product Number | V10E25P |
Description | VARISTOR 39V 2KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 100 | 5,50780 Kč | 550,78 Kč |
| 250 | 5,11596 Kč | 1 278,99 Kč |
| 500 | 4,87952 Kč | 2 439,76 Kč |
| 1 000 | 4,68465 Kč | 4 684,65 Kč |
| 3 000 | 4,44402 Kč | 13 332,06 Kč |
| 5 000 | 4,35499 Kč | 21 774,95 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

