


V10E25AUTO | |
|---|---|
DigiKey Part Number | F6398-ND |
Manufacturer | |
Manufacturer Product Number | V10E25AUTO |
Description | VARISTOR 39V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1.5 kA | |
Energy | 13J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2900 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,62200 Kč | 76,22 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 100 | 5,93820 Kč | 593,82 Kč |
| 250 | 5,52080 Kč | 1 380,20 Kč |
| 500 | 5,26840 Kč | 2 634,20 Kč |
| 1 000 | 5,06052 Kč | 5 060,52 Kč |
| 3 000 | 4,80392 Kč | 14 411,76 Kč |
| 5 000 | 4,70901 Kč | 23 545,05 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

