


V100ZA05P | |
|---|---|
DigiKey Part Number | F5343-ND |
Manufacturer | |
Manufacturer Product Number | V100ZA05P |
Description | VARISTOR 100V 400A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Littelfuse Inc. | Current - Surge 400 A |
Series | Energy 2.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 310 pF @ 1 MHz |
Maximum AC Volts 60 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 81 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| 25 | 4,34640 Kč | 108,66 Kč |
| 100 | 3,75610 Kč | 375,61 Kč |
| 250 | 3,47284 Kč | 868,21 Kč |
| 500 | 3,30268 Kč | 1 651,34 Kč |
| 1 500 | 3,09203 Kč | 4 638,05 Kč |
| 3 000 | 2,98894 Kč | 8 966,82 Kč |
| 6 000 | 2,90409 Kč | 17 424,54 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

