

V1000LA80AP | |
|---|---|
DigiKey Part Number | F3029-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA80AP |
Description | VARISTOR 1.65KV 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.65 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.2 kV | |
Varistor Voltage (Min) | 1.5 kV | |
Varistor Voltage (Typ) | 1.65 kV | |
Varistor Voltage (Max) | 1.8 kV | |
Current - Surge | 4.5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 130 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,15000 Kč | 45,15 Kč |
| 10 | 33,58100 Kč | 335,81 Kč |
| 25 | 30,66800 Kč | 766,70 Kč |
| 100 | 27,46390 Kč | 2 746,39 Kč |
| 300 | 25,67807 Kč | 7 703,42 Kč |
| 600 | 24,80387 Kč | 14 882,32 Kč |
| 1 200 | 24,08451 Kč | 28 901,41 Kč |
| 2 700 | 23,61219 Kč | 63 752,91 Kč |
| Unit Price without VAT: | 45,15000 Kč |
|---|---|
| Unit Price with VAT: | 54,63150 Kč |





