Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



V1000LA160BP | |
|---|---|
DigiKey Part Number | F3046-ND |
Manufacturer | |
Manufacturer Product Number | V1000LA160BP |
Description | VARSTR 1.5125KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5125 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | V1000LA160BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1 kV | |
Maximum DC Volts | 1.2 kV | |
Varistor Voltage (Min) | 1.425 kV | |
Varistor Voltage (Typ) | 1.5125 kV | |
Varistor Voltage (Max) | 1.6 kV | |
Current - Surge | 6.5 kA | |
Energy | 360J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 250 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,41000 Kč | 56,41 Kč |
| 10 | 42,26800 Kč | 422,68 Kč |
| 25 | 38,72360 Kč | 968,09 Kč |
| 200 | 33,35375 Kč | 6 670,75 Kč |
| 400 | 32,15650 Kč | 12 862,60 Kč |
| 600 | 31,55710 Kč | 18 934,26 Kč |
| 1 000 | 30,89277 Kč | 30 892,77 Kč |
| 2 600 | 30,27249 Kč | 78 708,47 Kč |
| Unit Price without VAT: | 56,41000 Kč |
|---|---|
| Unit Price with VAT: | 68,25610 Kč |










