
V07X440E | |
|---|---|
DigiKey Part Number | 18-V07X440E-ND |
Manufacturer | |
Manufacturer Product Number | V07X440E |
Description | VARISTOR 710V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 710 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 639 V | |
Varistor Voltage (Typ) | 710 V | |
Varistor Voltage (Max) | 781 V | |
Current - Surge | 2.5 kA | |
Energy | 68J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 110 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,35120 Kč | 83,78 Kč |
| 100 | 2,87880 Kč | 287,88 Kč |
| 250 | 2,65416 Kč | 663,54 Kč |
| 500 | 2,51808 Kč | 1 259,04 Kč |
| 1 500 | 2,35009 Kč | 3 525,13 Kč |
| 3 000 | 2,26792 Kč | 6 803,76 Kč |
| 6 000 | 2,20031 Kč | 13 201,86 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

