680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07X420E

DigiKey Part Number
18-V07X420E-ND
Manufacturer
Manufacturer Product Number
V07X420E
Description
VARISTOR 680V 2.5KA DISC 9MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
2.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
110 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,78000 Kč37,80 Kč
253,35120 Kč83,78 Kč
1002,87880 Kč287,88 Kč
2502,65416 Kč663,54 Kč
5002,51808 Kč1 259,04 Kč
1 5002,35009 Kč3 525,13 Kč
3 0002,26792 Kč6 803,76 Kč
6 0002,20031 Kč13 201,86 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč