
V07X140E | |
|---|---|
DigiKey Part Number | 18-V07X140E-ND |
Manufacturer | |
Manufacturer Product Number | V07X140E |
Description | VARISTOR 220V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 2.5 kA | |
Energy | 22J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 25 | 2,74640 Kč | 68,66 Kč |
| 100 | 2,34760 Kč | 234,76 Kč |
| 250 | 2,15944 Kč | 539,86 Kč |
| 500 | 2,04520 Kč | 1 022,60 Kč |
| 1 500 | 1,90438 Kč | 2 856,57 Kč |
| 3 000 | 1,83544 Kč | 5 506,32 Kč |
| 6 000 | 1,77867 Kč | 10 672,02 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

