


V07P420P | |
|---|---|
DigiKey Part Number | V07P420P-ND |
Manufacturer | |
Manufacturer Product Number | V07P420P |
Description | VARISTOR 680V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 55 pF @ 1 MHz |
Maximum AC Volts 420 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,26800 Kč | 102,68 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 100 | 8,09260 Kč | 809,26 Kč |
| 250 | 7,54752 Kč | 1 886,88 Kč |
| 500 | 7,21912 Kč | 3 609,56 Kč |
| 1 400 | 6,83545 Kč | 9 569,63 Kč |
| 2 800 | 6,63297 Kč | 18 572,32 Kč |
| 5 600 | 6,48051 Kč | 36 290,86 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


