


V07E25P | |
|---|---|
DigiKey Part Number | F6204-ND |
Manufacturer | |
Manufacturer Product Number | V07E25P |
Description | VARISTOR 39V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 1 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,87160 Kč | 121,79 Kč |
| 100 | 4,21430 Kč | 421,43 Kč |
| 250 | 3,90228 Kč | 975,57 Kč |
| 500 | 3,71412 Kč | 1 857,06 Kč |
| 1 500 | 3,48133 Kč | 5 221,99 Kč |
| 3 000 | 3,36745 Kč | 10 102,35 Kč |
| 6 000 | 3,27373 Kč | 19 642,38 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

