


V07E25AUTO | |
|---|---|
DigiKey Part Number | F6397-ND |
Manufacturer | |
Manufacturer Product Number | V07E25AUTO |
Description | VARISTOR 39V 800A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 28 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 800 A | |
Energy | 5.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51880 Kč | 112,97 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 250 | 3,61080 Kč | 902,70 Kč |
| 500 | 3,43486 Kč | 1 717,43 Kč |
| 1 500 | 3,21689 Kč | 4 825,34 Kč |
| 3 000 | 3,11029 Kč | 9 330,87 Kč |
| 6 000 | 3,02249 Kč | 18 134,94 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

