


V07E150P | |
|---|---|
DigiKey Part Number | F5339-ND |
Manufacturer | |
Manufacturer Product Number | V07E150P |
Description | VARISTOR 240V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,48560 Kč | 87,14 Kč |
| 100 | 2,99640 Kč | 299,64 Kč |
| 250 | 2,76332 Kč | 690,83 Kč |
| 500 | 2,62308 Kč | 1 311,54 Kč |
| 1 500 | 2,44935 Kč | 3 674,03 Kč |
| 3 000 | 2,36430 Kč | 7 092,90 Kč |
| 6 000 | 2,29428 Kč | 13 765,68 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


