



V07E130P | |
|---|---|
DigiKey Part Number | F5338-ND |
Manufacturer | |
Manufacturer Product Number | V07E130P |
Description | VARISTOR 205V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 205 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 12.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 205 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,88000 Kč | 48,80 Kč |
| 25 | 4,34640 Kč | 108,66 Kč |
| 100 | 3,75610 Kč | 375,61 Kč |
| 250 | 3,47284 Kč | 868,21 Kč |
| 500 | 3,30268 Kč | 1 651,34 Kč |
| 1 500 | 3,09203 Kč | 4 638,05 Kč |
| 3 000 | 2,98894 Kč | 8 966,82 Kč |
| 6 000 | 2,90409 Kč | 17 424,54 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |

