
V05X300E | |
|---|---|
DigiKey Part Number | 18-V05X300E-ND |
Manufacturer | |
Manufacturer Product Number | V05X300E |
Description | VARISTOR 470V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 23J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 65 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 470 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,54900 Kč | 35,49 Kč |
| 25 | 3,13280 Kč | 78,32 Kč |
| 100 | 2,68980 Kč | 268,98 Kč |
| 250 | 2,47608 Kč | 619,02 Kč |
| 500 | 2,34842 Kč | 1 174,21 Kč |
| 1 500 | 2,18995 Kč | 3 284,93 Kč |
| 3 000 | 2,11247 Kč | 6 337,41 Kč |
| 6 000 | 2,04867 Kč | 12 292,02 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


