

V05P30AUTO | |
---|---|
DigiKey Part Number | F6426-ND |
Manufacturer | |
Manufacturer Product Number | V05P30AUTO |
Description | VARISTOR 47V 400A DISC 5MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 400 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,87000 Kč | 6,87 Kč |
10 | 4,72800 Kč | 47,28 Kč |
25 | 4,19920 Kč | 104,98 Kč |
100 | 3,62230 Kč | 362,23 Kč |
250 | 3,34948 Kč | 837,37 Kč |
500 | 3,18408 Kč | 1 592,04 Kč |
1 400 | 2,99089 Kč | 4 187,25 Kč |
2 800 | 2,88890 Kč | 8 088,92 Kč |
5 600 | 2,80502 Kč | 15 708,11 Kč |
Unit Price without VAT: | 6,87000 Kč |
---|---|
Unit Price with VAT: | 8,31270 Kč |