



USUR1000-104G-06 | |
|---|---|
DigiKey Part Number | 5666-USUR1000-104G-06-ND |
Manufacturer | |
Manufacturer Product Number | USUR1000-104G-06 |
Description | THERMISTOR NTC 100KOHM 3892K LUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | USUR1000-104G-06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 20 mW | |
Length - Lead Wire | 6.00" (152.4mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 5 | 214,97800 Kč | 1 074,89 Kč |
| 10 | 206,70400 Kč | 2 067,04 Kč |
| 25 | 196,81840 Kč | 4 920,46 Kč |
| 50 | 190,05280 Kč | 9 502,64 Kč |
| 100 | 183,84590 Kč | 18 384,59 Kč |
| 500 | 171,34998 Kč | 85 674,99 Kč |
| 1 000 | 166,69094 Kč | 166 690,94 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |


