NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USUR1000-103J-06

DigiKey Part Number
5666-USUR1000-103J-06-ND
Manufacturer
Manufacturer Product Number
USUR1000-103J-06
Description
THERM NTC 10KOHM 3892K RING LUG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
USUR1000-103J-06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 150°C
Power - Max
20 mW
Length - Lead Wire
6.00" (152.4mm)
Mounting Type
Through Hole
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1222,37000 Kč222,37 Kč
5201,32800 Kč1 006,64 Kč
10193,51800 Kč1 935,18 Kč
25184,16920 Kč4 604,23 Kč
50177,78580 Kč8 889,29 Kč
100171,93160 Kč17 193,16 Kč
500160,13620 Kč80 068,10 Kč
1 000155,73902 Kč155 739,02 Kč
Manufacturers Standard Package
Unit Price without VAT:222,37000 Kč
Unit Price with VAT:269,06770 Kč