NTC Thermistor 100k Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Cylindrical Probe Assembly
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

USP3986

DigiKey Part Number
5666-USP3986-ND
Manufacturer
Manufacturer Product Number
USP3986
Description
THERM NTC 100KOHM 3892K PROBE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±0.01°C
B Value Tolerance
-
B0/50
3892K
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 105°C
Length - Lead Wire
15.50" (393.70mm)
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
213 683,76500 Kč27 367,53 Kč
Manufacturers Standard Package
Unit Price without VAT:13 683,76500 Kč
Unit Price with VAT:16 557,35565 Kč