



TS600-170F-2 | |
|---|---|
DigiKey Part Number | TS600-170F-2TR-ND - Tape & Reel (TR) TS600-170F-2CT-ND - Cut Tape (CT) TS600-170F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS600-170F-2 |
Description | PTC RESET FUSE 60V 170MA 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 170 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 170 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 3 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 18 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.742" L x 0.305" W (18.85mm x 7.75mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.485" (12.32mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,93000 Kč | 102,93 Kč |
| 5 | 85,33600 Kč | 426,68 Kč |
| 10 | 78,76900 Kč | 787,69 Kč |
| 50 | 65,32660 Kč | 3 266,33 Kč |
| 100 | 60,25350 Kč | 6 025,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,66983 Kč | 14 300,95 Kč |
| 600 | 43,92047 Kč | 26 352,28 Kč |
| 900 | 41,85442 Kč | 37 668,98 Kč |
| 1 500 | 41,62637 Kč | 62 439,56 Kč |
| Unit Price without VAT: | 102,93000 Kč |
|---|---|
| Unit Price with VAT: | 124,54530 Kč |




