

TRF600-400 | |
---|---|
DigiKey Part Number | TRF600-400-ND |
Manufacturer | |
Manufacturer Product Number | TRF600-400 |
Description | PTC RESET FUSE 60V 400MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (600V Int) 400 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (600V Int) | |
Current - Hold (Ih) (Max) | 400 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 60 A | |
Time to Trip | 10 s | |
Resistance - Initial (Ri) (Min) | 950 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.9 Ohms | |
Operating Temperature | 0°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.583" L x 0.181" W (14.80mm x 4.60mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,79000 Kč | 29,79 Kč |
5 | 24,62200 Kč | 123,11 Kč |
10 | 22,72600 Kč | 227,26 Kč |
50 | 18,85940 Kč | 942,97 Kč |
100 | 17,40140 Kč | 1 740,14 Kč |
250 | 15,63832 Kč | 3 909,58 Kč |
500 | 14,41894 Kč | 7 209,47 Kč |
1 000 | 13,28912 Kč | 13 289,12 Kč |
5 000 | 11,93817 Kč | 59 690,85 Kč |
Unit Price without VAT: | 29,79000 Kč |
---|---|
Unit Price with VAT: | 36,04590 Kč |