TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L7.0A

DigiKey Part Number
F7529TR-ND - Tape & Reel (TR)
F7529CT-ND - Cut Tape (CT)
F7529DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L7.0A
Description
TVS DIODE 7VWM 12VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V Clamp 30.9A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.78V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
30.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 055
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,53000 Kč8,53 Kč
106,61600 Kč66,16 Kč
1003,68270 Kč368,27 Kč
5003,39138 Kč1 695,69 Kč
1 0003,07929 Kč3 079,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66317 Kč7 989,51 Kč
6 0002,60991 Kč15 659,46 Kč
9 0002,32456 Kč20 921,04 Kč
21 0002,32246 Kč48 771,66 Kč
Manufacturers Standard Package
Unit Price without VAT:8,53000 Kč
Unit Price with VAT:10,32130 Kč