
TPSMF4L6.0A | |
|---|---|
DigiKey Part Number | F7527TR-ND - Tape & Reel (TR) F7527CT-ND - Cut Tape (CT) F7527DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L6.0A |
Description | TVS DIODE 6VWM 10.3VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 35.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 35.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 100 | 5,47210 Kč | 547,21 Kč |
| 500 | 4,30082 Kč | 2 150,41 Kč |
| 1 000 | 3,72085 Kč | 3 720,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96324 Kč | 8 889,72 Kč |
| 6 000 | 2,67515 Kč | 16 050,90 Kč |
| 9 000 | 2,63399 Kč | 23 705,91 Kč |
| 15 000 | 2,34601 Kč | 35 190,15 Kč |
| 21 000 | 2,34390 Kč | 49 221,90 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


