


TPSMD24A | |
|---|---|
DigiKey Part Number | F6568TR-ND - Tape & Reel (TR) F6568CT-ND - Cut Tape (CT) F6568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD24A |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMLJ24A-R | Bourns Inc. | 3 000 | 118-SMLJ24A-RTR-ND | 0,38190 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 100 | 14,76370 Kč | 1 476,37 Kč |
| 500 | 11,59174 Kč | 5 795,87 Kč |
| 1 000 | 10,57102 Kč | 10 571,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72873 Kč | 23 186,19 Kč |
| 6 000 | 7,71677 Kč | 46 300,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

