


TPSMD17A | |
|---|---|
DigiKey Part Number | F6564TR-ND - Tape & Reel (TR) F6564CT-ND - Cut Tape (CT) F6564DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD17A |
Description | TVS DIODE 17VWM 27.6VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 108.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 108.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,13000 Kč | 24,13 Kč |
| 10 | 20,11900 Kč | 201,19 Kč |
| 100 | 13,41570 Kč | 1 341,57 Kč |
| 500 | 10,54156 Kč | 5 270,78 Kč |
| 1 000 | 9,13467 Kč | 9 134,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,60453 Kč | 25 813,59 Kč |
| 6 000 | 8,56375 Kč | 51 382,50 Kč |
| Unit Price without VAT: | 24,13000 Kč |
|---|---|
| Unit Price with VAT: | 29,19730 Kč |

