TPSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMD
Building Automation – Protect/Sense/Control

TPSMD14A

DigiKey Part Number
F6561TR-ND - Tape & Reel (TR)
F6561CT-ND - Cut Tape (CT)
F6561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD14A
Description
TVS DIODE 14VWM 23.2VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
129.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,11000 Kč13,11 Kč
1010,92300 Kč109,23 Kč
1009,94530 Kč994,53 Kč
5009,84124 Kč4 920,62 Kč
1 0009,69830 Kč9 698,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,56375 Kč25 691,25 Kč
6 0007,64621 Kč45 877,26 Kč
Manufacturers Standard Package
Unit Price without VAT:13,11000 Kč
Unit Price with VAT:15,86310 Kč