TPSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMD

TPSMD11A

DigiKey Part Number
F6558TR-ND - Tape & Reel (TR)
F6558CT-ND - Cut Tape (CT)
F6558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMD11A
Description
TVS DIODE 11VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
164.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,83000 Kč20,83 Kč
1016,87200 Kč168,72 Kč
10012,08140 Kč1 208,14 Kč
5009,58264 Kč4 791,32 Kč
1 0008,79818 Kč8 798,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,79792 Kč23 393,76 Kč
6 0007,65503 Kč45 930,18 Kč
Manufacturers Standard Package
Unit Price without VAT:20,83000 Kč
Unit Price with VAT:25,20430 Kč