

TPSMD11A | |
|---|---|
DigiKey Part Number | F6558TR-ND - Tape & Reel (TR) F6558CT-ND - Cut Tape (CT) F6558DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD11A |
Description | TVS DIODE 11VWM 18.2VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 164.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 164.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,83000 Kč | 20,83 Kč |
| 10 | 16,87200 Kč | 168,72 Kč |
| 100 | 12,08140 Kč | 1 208,14 Kč |
| 500 | 9,58264 Kč | 4 791,32 Kč |
| 1 000 | 8,79818 Kč | 8 798,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,79792 Kč | 23 393,76 Kč |
| 6 000 | 7,65503 Kč | 45 930,18 Kč |
| Unit Price without VAT: | 20,83000 Kč |
|---|---|
| Unit Price with VAT: | 25,20430 Kč |

