


TPSMC62CA | |
|---|---|
DigiKey Part Number | F6548TR-ND - Tape & Reel (TR) F6548CT-ND - Cut Tape (CT) F6548DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC62CA |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC62CA Models |
Category | Current - Peak Pulse (10/1000µs) 17.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 53V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 58.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC62CA | Littelfuse Inc. | 173 | 1.5SMC62CACT-ND | 24,36000 Kč | Direct |
| SMCJ51CA | Taiwan Semiconductor Corporation | 799 | SMCJ51CAFSCT-ND | 22,05000 Kč | Similar |
| SMCJ54CA | Taiwan Semiconductor Corporation | 28 | SMCJ54CAFSCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 100 | 11,36410 Kč | 1 136,41 Kč |
| 500 | 8,82882 Kč | 4 414,41 Kč |
| 1 000 | 8,01263 Kč | 8 012,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,81316 Kč | 17 439,48 Kč |
| 6 000 | 5,51198 Kč | 33 071,88 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

