


TPSMC27A | |
|---|---|
DigiKey Part Number | F6529TR-ND - Tape & Reel (TR) F6529CT-ND - Cut Tape (CT) F6529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC27A |
Description | TVS DIODE 23.1VWM 37.5V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 40.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC27A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 40.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,06000 Kč | 17,06 Kč |
| 10 | 13,37800 Kč | 133,78 Kč |
| 100 | 9,94940 Kč | 994,94 Kč |
| 500 | 8,21712 Kč | 4 108,56 Kč |
| 1 000 | 7,13646 Kč | 7 136,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,83151 Kč | 17 494,53 Kč |
| 6 000 | 5,20150 Kč | 31 209,00 Kč |
| Unit Price without VAT: | 17,06000 Kč |
|---|---|
| Unit Price with VAT: | 20,64260 Kč |

