1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC120A-VR

DigiKey Part Number
18-TPSMC120A-VRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMC120A-VR
Description
TVS DIODE 120VWM 191.1V DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
191.1V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
191.1V
Current - Peak Pulse (10/1000µs)
7.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,28844 Kč24 865,32 Kč
Manufacturers Standard Package
Unit Price without VAT:8,28844 Kč
Unit Price with VAT:10,02901 Kč