
TPSMC100A-VR | |
|---|---|
DigiKey Part Number | 18-TPSMC100A-VRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC100A-VR |
Description | TVS DIODE 100VWM 159.9V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 159.9V Clamp 9.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 159.9V | |
Current - Peak Pulse (10/1000µs) | 9.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,19236 Kč | 24 577,08 Kč |
| Unit Price without VAT: | 8,19236 Kč |
|---|---|
| Unit Price with VAT: | 9,91276 Kč |


