


TPSMB91A-L | |
|---|---|
DigiKey Part Number | 18-TPSMB91A-LTR-ND - Tape & Reel (TR) 18-TPSMB91A-LCT-ND - Cut Tape (CT) 18-TPSMB91A-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB91A-L |
Description | TVS DIODE 77.8VWM 125V DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 77.8V | |
Voltage - Breakdown (Min) | 86.5V | |
Voltage - Clamping (Max) @ Ipp | 125V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 100 | 8,12830 Kč | 812,83 Kč |
| 500 | 6,25194 Kč | 3 125,97 Kč |
| 1 000 | 5,64741 Kč | 5 647,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,88518 Kč | 14 655,54 Kč |
| 6 000 | 4,36863 Kč | 26 211,78 Kč |
| 9 000 | 4,33207 Kč | 38 988,63 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

