TPSMB75A-VR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,52848 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 379
Unit Price: 13,23000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: 13,23000 Kč
Datasheet
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB-L Automotive TVS Diode Series

TPSMB75A-VR

DigiKey Part Number
TPSMB75A-VR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSMB75A-VR
Description
TVS DIODE 75VWM 121VC DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
121V Clamp 5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
75V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
83.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
121V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB91ATaiwan Semiconductor Corporation01801-P6SMB91ATR-ND2,52848 KčSimilar
SMBJ75ATaiwan Semiconductor Corporation5 379SMBJ75AFSCT-ND13,23000 KčSimilar
SMBJ78ATaiwan Semiconductor Corporation6 000SMBJ78AFSCT-ND13,23000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,08670 Kč12 260,10 Kč
6 0003,92246 Kč23 534,76 Kč
Manufacturers Standard Package
Unit Price without VAT:4,08670 Kč
Unit Price with VAT:4,94491 Kč