85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB62CA

DigiKey Part Number
F6337TR-ND - Tape & Reel (TR)
F6337CT-ND - Cut Tape (CT)
F6337DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB62CA
Description
TVS DIODE 53VWM 85VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB62CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
53V
Voltage - Breakdown (Min)
58.9V
Voltage - Clamping (Max) @ Ipp
85V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 557
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,96300 Kč59,63 Kč
1004,57760 Kč457,76 Kč
5003,92662 Kč1 963,31 Kč
1 0003,71665 Kč3 716,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,46467 Kč10 394,01 Kč
6 0003,39538 Kč20 372,28 Kč
9 0003,03160 Kč27 284,40 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč