

TPSMB51CA | |
---|---|
DigiKey Part Number | F6333TR-ND - Tape & Reel (TR) F6333CT-ND - Cut Tape (CT) F6333DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB51CA |
Description | TVS DIODE 43.6VWM 70.1V DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB51CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,54000 Kč | 8,54 Kč |
10 | 7,68600 Kč | 76,86 Kč |
100 | 6,67600 Kč | 667,60 Kč |
500 | 5,10336 Kč | 2 551,68 Kč |
1 000 | 4,59302 Kč | 4 593,02 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,43695 Kč | 10 310,85 Kč |
6 000 | 3,36821 Kč | 20 209,26 Kč |
9 000 | 3,06592 Kč | 27 593,28 Kč |
15 000 | 3,00732 Kč | 45 109,80 Kč |
Unit Price without VAT: | 8,54000 Kč |
---|---|
Unit Price with VAT: | 10,33340 Kč |