58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB36CA-VR

DigiKey Part Number
TPSMB36CA-VRTR-ND - Tape & Reel (TR)
TPSMB36CA-VRCT-ND - Cut Tape (CT)
TPSMB36CA-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB36CA-VR
Description
TVS DIODE 36VWM 58.1VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,83000 Kč48,30 Kč
1004,51460 Kč451,46 Kč
5004,36758 Kč2 183,79 Kč
1 0004,05261 Kč4 052,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,58058 Kč10 741,74 Kč
6 0003,39538 Kč20 372,28 Kč
9 0003,03160 Kč27 284,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč