New Product
42.5V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB2818CA

DigiKey Part Number
18-TPSMB2818CATR-ND - Tape & Reel (TR)
18-TPSMB2818CACT-ND - Cut Tape (CT)
18-TPSMB2818CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB2818CA
Description
TVS 600W ASYM DO214AA AEQ101 T&R
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
42.5V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
42.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1014,46800 Kč144,68 Kč
1009,45330 Kč945,33 Kč
5007,29134 Kč3 645,67 Kč
1 0006,59505 Kč6 595,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,75864 Kč14 275,92 Kč
6 0004,38739 Kč26 324,34 Kč
9 0004,34134 Kč39 072,06 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč